Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,088 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,200 : ¥9.75511 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,110 : ¥10.76130 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.157" (4.00mm) | 0.094" (2.40mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 990 : ¥11.89320 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 3,750 : ¥13.44979 Tube | Tube | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | - | |||
0 In Stock Check Lead Time | 600 : ¥14.92103 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.128" (3.25mm) | 0.130" (3.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 3,750 : ¥15.79720 Tube | Tube | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.203" (5.16mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | - | |||
0 In Stock Check Lead Time | 600 : ¥18.10962 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 29.5µin (0.75µm) | Black | 0.128" (3.25mm) | 0.130" (3.30mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - |