Headers, Receptacles, Female Sockets

Results: 4
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Finish Thickness - Mating
29.5µin (0.75µm)Flash
Insulation Height
0.100" (2.54mm)0.116" (2.95mm)
Contact Length - Post
0.108" (2.75mm)0.126" (3.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
801-8x-002-20-002101
801-87-058-20-002101
CONN SOCKET 58P 0.1 GOLD PCB R/A
Preci-Dip
0
In Stock
Check Lead Time
200 : ¥54.57245
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
58
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.100" (2.54mm)
0.126" (3.20mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
801-8x-002-20-002101
801-83-058-20-002101
CONN SOCKET 58P 0.1 GOLD PCB R/A
Preci-Dip
0
In Stock
Check Lead Time
270 : ¥56.93426
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
58
All
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.100" (2.54mm)
0.126" (3.20mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
801-8x-0xx-10-268101
801-87-058-10-268101
CONN SOCKET 58POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
100 : ¥61.18670
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
58
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.116" (2.95mm)
0.108" (2.75mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
801-8x-0xx-10-268101
801-83-058-10-268101
CONN SOCKET 58POS 0.1 GOLD PCB
Preci-Dip
0
In Stock
Check Lead Time
80 : ¥78.71325
Bulk
Bulk
Active
Socket
Female Socket
Board to Board
58
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
29.5µin (0.75µm)
Black
0.116" (2.95mm)
0.108" (2.75mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.