Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥5.58000 Bag | Bag | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 250VAC | |||
4,000 In Stock | 1 : ¥5.58000 Bag | Bag | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | 78.7µin (2.00µm) | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC |