Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥24.55000 Bulk 36 : ¥63.09333 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
58 In Stock | 1 : ¥77.17000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 1 : ¥80.53000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 1 : ¥80.53000 Bulk 1 : ¥26.68000 Box | Bulk Box | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
16 In Stock | 1 : ¥46.14000 Bulk 1 : ¥77.09000 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
13 In Stock | 1 : ¥23.97000 Bulk 36 : ¥62.99306 Bulk | Bulk Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 36 : ¥65.82750 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 13.4A | 200 V | 10 A | 150 V | - | - | Black | -50°C ~ 120°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock | 1 : ¥128.97000 Bulk | Bulk | Obsolete | Header, Male Pins, Shrouded (4 Side) | 24 | 12 | 2 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 10 A | 150 V | - | - | Black | -50°C ~ 100°C | Gold | Mating and Mounting Flange |