Headers, Plugs and Sockets

Results: 5
Series
*Omnimate B2CF
Color
BlackOrange
Features
Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1278290000
1278290000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
516
In Stock
1 : ¥108.45000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Ejector Latches
1277740000
1277740000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
60
In Stock
1 : ¥105.66000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1277920000
1277920000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
41
In Stock
1 : ¥105.66000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1278100000
1278100000
TERM BLOCK PLUG 16POS STR 3.5MM
Weidmüller
50
In Stock
1 : ¥108.62000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Ejector Latches
1375950000
1375950000
B2CF 3.50/16/180LH SN OR BX
Weidmüller
0
In Stock
Check Lead Time
54 : ¥91.73463
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.