Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,047 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | - | - | - | Black | - | - | |||
2,428 In Stock | 1 : ¥25.04000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
252 In Stock | 1 : ¥14.20000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
2,595 In Stock | 1 : ¥18.06000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 646 : ¥13.72245 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥33.72002 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Board Guide, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥22.37215 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥24.79069 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1 : ¥22.74000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 2,448 : ¥10.44462 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 267V | |||
0 In Stock Check Lead Time | 2,448 : ¥12.93388 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 2,448 : ¥13.09113 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥15.16482 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 2,448 : ¥15.35205 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥15.57114 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.550" (13.97mm) | 0.535" (13.60mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 267V | |||
0 In Stock Check Lead Time | 1,224 : ¥15.85450 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥16.49656 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥16.99040 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 1,224 : ¥17.74151 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | - | 0.200" (5.08mm) | Square | Tin-Lead | 100.0µin (2.54µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 646 : ¥21.42588 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 646 : ¥28.19605 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.230" (5.84mm) | 0.130" (3.30mm) | 0.545" (13.84mm) | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 600 : ¥33.68363 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | 0.230" (5.84mm) | - | - | 0.200" (5.08mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot, Solder Retention | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
0 In Stock Check Lead Time | 900 : ¥43.04736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.100" (2.54mm) | 11 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.230" (5.84mm) | - | - | 0.535" (13.60mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Brass | Thermoplastic | Board Lock, Keying Slot | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - |