Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Pressure Clip | Free Hanging (In-Line) | - | 10 A | 300 V | 16-28 AWG | 0.5-1.5mm² | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 3,360 : ¥4.22359 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 10 A | 300 V | 16-26 AWG | 0.5-1.5mm² | Blue | -40°C ~ 115°C | Tin | - |