Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,177 In Stock | 1 : ¥13.13000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
3,571 In Stock | 1 : ¥23.81000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥17.71763 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Gray | -40°C ~ 110°C | Tin | Side Stacking | |||
108 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 1,200 : ¥7.95629 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 1,200 : ¥8.56427 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 1,200 : ¥8.92787 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Gray | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 1,200 : ¥8.92787 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 800 : ¥16.86015 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 6 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥69.81968 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 400 : ¥69.81968 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 400 : ¥70.88280 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 12 | 6 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | Interlocking (Side) |