Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥177.16000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
350 In Stock | 1 : ¥199.08000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - |