Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,539 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-24 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 40 : ¥16.79425 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-22 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 38 : ¥16.90053 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-24 AWG | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock Check Lead Time | 38 : ¥16.90053 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | - | - | Screw | Free Hanging (In-Line) | - | 300 V | 12-24 AWG | - | - | -30°C ~ 105°C | - | - |