Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,478 In Stock | 1 : ¥5.75000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screw | Free Hanging (In-Line) | 7A | 250 V | 8 A | 300 V | 16-28 AWG | 0.5-1.5mm² | Blue | -40°C ~ 105°C | Nickel | - | |||
1,422 In Stock | 1 : ¥6.90000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 90° | Screw | Free Hanging (In-Line) | 7A | 320 V | 8 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Nickel | - | |||
1,324 In Stock | 1 : ¥6.90000 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 270° | Screw | Free Hanging (In-Line) | 7A | 320 V | 8 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Nickel | - | |||
0 In Stock Check Lead Time | 1,200 : ¥3.91378 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Tin | Push Button Actuated | |||
0 In Stock Check Lead Time | 1,200 : ¥3.91378 Box | Box | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 7A | 320 V | 8 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Nickel | Push Button Actuated |