D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
602 In Stock | 1 : ¥40.56000 Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : ¥41.87000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Grounding Indents |