Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,200 In Stock | 1 : ¥98.35000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp, Strain Relief | 16A | 400V | -40°C ~ 100°C | |||
793 In Stock | 1 : ¥101.63000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp | 16A | 400V | -40°C ~ 100°C | |||
179 In Stock | 1 : ¥116.00000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp | 16A | 400V | -40°C ~ 100°C | |||
381 In Stock | 1 : ¥184.87000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp | 16A | 400V | -40°C ~ 100°C | |||
117 In Stock | 1 : ¥184.87000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp | 16A | 400V | -40°C ~ 100°C | |||
7 In Stock | 1 : ¥123.71000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp, Strain Relief | 16A | 400V | -40°C ~ 100°C |