Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,745 In Stock | 1 : ¥12.81000 Tray | Tray | Active | Header | Male Blade | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | 0.218" (5.55mm) | 0.051" (1.30mm) | - | 0.575" (14.60mm) | Rectangular | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | - | - | UL94 V-0 | Gray | - | - | |||
1,529 In Stock | 1 : ¥14.94000 Tray | Tray | Active | Header | Male Blade | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock | 0.218" (5.55mm) | 0.110" (2.79mm) | - | 0.372" (9.44mm) | Rectangular | Tin | - | Tin | Brass | Syndiotactic Polystyrene (SPS), Glass Filled | Board Guide | - | - | UL94 V-0 | Gray | - | - |