Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
171 In Stock | 1 : ¥357.43000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 307 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
49 In Stock | 1 : ¥357.43000 Bulk | Bulk | Active | Plug, Male Pins | 7 | 307 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C |