D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥207.87000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | - | - | - | UL94 V-0 | 7.5A | - | Filter, Grounding Indents | ||
47 In Stock | 1 : ¥260.50000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | Filter, Grounding Indents | ||
0 In Stock Check Lead Time | 50 : ¥316.45460 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel | - | - | - | UL94 V-0 | 7.5A | - | Filter, Grounding Indents | ||
0 In Stock Check Lead Time | 50 : ¥316.45460 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | - | - | - | UL94 V-0 | 7.5A | - | Filter, Grounding Indents |