DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,347 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
26 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 1 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
23 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole | Solder | - | Gold | Flash | |||
20 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash |