Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193 In Stock | 1 : ¥14.78000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 3A | 200V | |||
1 In Stock | 1 : ¥21.26000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | - | 0.236" (6.00mm) | Square | Gold | 8.00µin (0.203µm) | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -55°C ~ 85°C | - | UL94 V-0 | Black | 3A | 200V |