Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥46.10360 Box | Box | Active | Disconnect | Switch, Knife | 3 | 1 | 5.2mm | Push In, Spring | 16 A | 400V | 5 A | 600V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
0 In Stock | 50 : ¥62.28440 Bulk | Bulk | Last Time Buy | - | - | 2 | 1 | 6.2mm | Push In, Spring | 1.5 A | 800V | - | - | 10-28 AWG | 0.08-6mm² | Diode | Gray | - |