Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
412 In Stock | 1 : ¥20.91000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
101 In Stock | 1 : ¥68.27000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 7 | 2 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
50 In Stock | 1 : ¥108.28000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 7 | 2 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 160 V | - | - | - | - | Black | - | Tin | - | |||
77 In Stock 14,850 Factory | 1 : ¥23.23000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 80 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥20.91000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 320 V | 4 A | 125 V | - | - | Green | - | Tin | - | |||
1 In Stock | 1 : ¥25.86000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 80 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥21.20480 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥21.20480 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | - | |||
0 In Stock Check Lead Time | 220 : ¥29.11036 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | Vertical | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | Pick and Place Cap | |||
0 In Stock Check Lead Time | 330 : ¥29.77530 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.098" (2.50mm) | 90°, Right Angle | - | Solder | Through Hole | 4A | 160 V | 4 A | 125 V | - | - | Black | - | Tin | - |