Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥160.31000 Bulk | Bulk | Active | Cable Clamp | 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | 1.590" (40.39mm) | 24 | 1 7/16-18 UNEF | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
7 In Stock | 1 : ¥226.44000 Bulk | Bulk | Active | Cable Clamp | 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | 1.890" (48.01mm) | 24 | 1 7/16-18 UNEF | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
0 In Stock Check Lead Time | 25 : ¥142.32000 Bulk | Bulk | Active | Cable Clamp | 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | 1.590" (40.39mm) | 24 | 1 7/16-18 UNEF | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
0 In Stock Check Lead Time | 25 : ¥204.52800 Bulk | Bulk | Active | Cable Clamp | 0.710" ~ 1.080" (18.03mm ~ 27.43mm) | 1.890" (48.01mm) | 24 | 1 7/16-18 UNEF | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - |