DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥138.74000 Tray | Tray | Active | Isolated Module | 2 | 3.1V | 32V | 2.5 ~ 13V | 1.2 ~ 12V | - | 440mA, 300mA | 725 V | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 45-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 45-BGA (11.25x9) | |||
512 In Stock | 1 : ¥152.69000 Tray | Tray | Active | Isolated Module | 2 | 3.1V | 32V | 2.5 ~ 13V | 1.2 ~ 12V | - | 440mA, 300mA | 725 V | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 45-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 45-BGA (11.25x9) | |||
317 In Stock | 1 : ¥284.04000 Tray | Tray | Active | Isolated Module | 2 | 3.1V | 32V | 2.5 ~ 13V | 1.2 ~ 12V | - | 440mA, 300mA | 725 V | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 45-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 45-BGA (11.25x9) |