Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393 In Stock | 1 : ¥121.05000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws | - | |||
341 In Stock | 1 : ¥173.67000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws, Self-Locking | - | |||
17 In Stock | 1 : ¥154.54000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 90° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws | - | |||
29 In Stock | 1 : ¥204.44000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 90° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws, Self-Locking | - |