FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,954 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,000 : ¥6.51822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | Polyamide (PA6T), Nylon 6T | Solder Retention, Zero Insertion Force (ZIF) | 100V | -40°C ~ 105°C | UL94 V-0 | |||
5,804 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,500 : ¥5.95243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.079" (2.00mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -30°C ~ 85°C | UL94 V-0 | |||
29,437 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥2.09442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Tin Bismuth | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | - | -40°C ~ 85°C | UL94 V-0 |