Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
419 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.7mm | 28-32 AWG | 0.04 ~ 0.09mm² | - | Crimp | Brass | Gold | 39.4µin (1.00µm) | - | - | |||
145 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.7mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Brass | Gold | 39.4µin (1.00µm) | - | - | |||
0 In Stock | 1 : ¥226.99000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.7mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | 1 : ¥226.99000 Bulk | Bulk | Active | Signal, Machined | Pin | 0.7mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Brass | Gold | - | - | - |