Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥7.16380 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥28.02507 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable | 3 | 2.5V | 5.5V | 0.3V | 1.2V | 10A, 5A, 5A | 4MHz | No | - | Surface Mount | 54-UFBGA, WLCSP | 54-WLCSP (2.55x3.67) | ||
0 In Stock Check Lead Time | 3,000 : ¥39.88183 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable | 4 | 2.5V | 5.5V | 0.3V | 1.2V | 5A, 5A, 5A, 5A | 4MHz | No | - | Surface Mount | 54-UFBGA, WLCSP | 54-WLCSP (2.55x3.67) |