Encoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Encoder Type | Output Type | Pulses per Revolution | Voltage - Supply | Actuator Type | Detent | Built in Switch | Mounting Type | Orientation | Termination Style | Rotational Life (Cycles Min) | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,271 In Stock | 1 : ¥77.33000 Cut Tape (CT) 500 : ¥46.37822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Magnetic | PWM | Programmable | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | - | - | ||
1,238 In Stock | 1 : ¥86.61000 Cut Tape (CT) 500 : ¥51.98734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Magnetic | Commutation, PWM, SPI, Quadrature with index (Incremental) | Programmable | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | Automotive | AEC-Q100 | ||
0 In Stock Check Lead Time | 4,500 : ¥40.19442 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Magnetic | PWM | Programmable | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | - | - | ||
0 In Stock Check Lead Time | 4,500 : ¥44.34429 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Magnetic | Commutation, PWM, SPI, Quadrature with index (Incremental) | Programmable | 3V ~ 3.6V, 4.5V ~ 5.5V | External Magnet, Not Included | No | No | Surface Mount | - | SMD (SMT) Tab | - | Automotive | AEC-Q100 |