Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥199.16000 Bulk | Bulk | Obsolete | 2.5 mOhms | ±0.25% | 1W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 2.000" L x 1.248" W (50.80mm x 31.70mm) | 1.680" (42.70mm) | - | Rectangular Case | - | |||
0 In Stock | 5 : ¥256.01600 Bulk | Bulk | Obsolete | 250 µOhms | ±0.25% | 10W | Metal Element | ±15ppm/°C | -40°C ~ 60°C | Current Sense | - | Flanges | 3.250" L x 1.750" W (82.55mm x 44.45mm) | 1.750" (44.45mm) | - | Rectangular Case | - |