Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,165 In Stock | 1 : ¥0.82000 Bag | Bag | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | 250VAC | 1A | |||
3,725 In Stock | 1 : ¥1.07000 Bag | Bag | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.177" (4.50mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | 250VAC | 1A | |||
1,306 In Stock | 1 : ¥1.11000 Bag | Bag | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.197" (5.00mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | 250VAC | 1A | |||
360 In Stock | 1 : ¥1.28000 Bag | Bag | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.374" (9.50mm) | Gold | Flash | Black | UL94 V-2 | Polyamide (PA66), Nylon 6/6 | - | 2A | |||
0 In Stock Check Lead Time | 1 : ¥0.94000 Bag | Bag | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.429" (10.90mm) | Gold | Flash | Black | UL94 V-2 | Polyamide (PA66), Nylon 6/6 | - | 3A |