Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,549 In Stock | 1 : ¥14.31000 Cut Tape (CT) 4,000 : ¥6.55347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO | ||
300 In Stock | 1 : ¥22.11000 Cut Tape (CT) 3,000 : ¥10.10512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.0027V/µs | 11.5 kHz | 1 pA | 150 µV | 950nA (x2 Channels) | 41 mA | 1.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
1,727 In Stock | 1 : ¥14.23000 Cut Tape (CT) 3,000 : ¥5.67555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.35V/µs | 900 kHz | 1 pA | 200 µV | 58µA (x2 Channels) | 68 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN | 8-DFN (2x2) |