Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,652 In Stock | 1 : ¥48.35000 Cut Tape (CT) 2,000 : ¥24.26076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.2A | 5.5V ~ 46V | 5.5V ~ 46V | -40°C ~ 125°C (TJ) | Surface Mount | 36-VFQFN Exposed Pad | 36-QFN (5x6) | ||
16,635 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,000 : ¥25.14298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.4A | 5.5V ~ 46V | 5.5V ~ 46V | -40°C ~ 125°C (TJ) | Surface Mount | 48-TQFP Exposed Pad | 48-TQFP-EP (7x7) |