Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥4.13000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | #6-32 | 0.350" (8.89mm) | 0.100" (2.54mm) | 0.400" (10.16mm) | 0.500" (12.70mm) 1/2" | Steel | Zinc | ||
0 In Stock Check Lead Time | 1 : ¥4.13000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | M3x0.5 | 0.350" (8.89mm) | 0.100" (2.54mm) | 0.340" (8.64mm) | 0.440" (11.18mm) | Steel | Zinc | ||
0 In Stock Check Lead Time | 1 : ¥4.13000 Box | - | Box | Active | Shoulder Screw | - | Phillips | - | M3x0.5 | 0.350" (8.89mm) | 0.100" (2.54mm) | 0.399" (10.14mm) | 0.499" (12.67mm) | Steel | Zinc |