Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,799 In Stock | 1 : ¥4.09000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | M4x0.7 | 0.500" (12.70mm) 1/2" | 0.100" (2.54mm) | 0.485" (12.32mm) | 0.585" (14.86mm) | Steel | Zinc | ||
1,525 In Stock | 1 : ¥4.09000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | #6-32 | 0.500" (12.70mm) 1/2" | 0.100" (2.54mm) | 0.485" (12.32mm) | 0.585" (14.86mm) | Steel | Zinc | ||
0 In Stock Check Lead Time | 1 : ¥4.09000 Box | - | Box | Active | Shoulder Screw | - | Phillips | - | #6-32 | 0.500" (12.70mm) 1/2" | 0.100" (2.54mm) | 0.435" (11.05mm) | 0.535" (13.59mm) | Steel | Zinc |