Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,400 In Stock | 1 : ¥17.00000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | - | - | Crimp | Copper Alloy | Tin | |||
17,134 In Stock | 1 : ¥37.49000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Vertical | PC Pin | Copper Alloy | Tin | |||
3,716 In Stock | 1 : ¥37.49000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Vertical | PC Pin | Copper Alloy | Tin | |||
16,593 In Stock | 1 : ¥47.60000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | Copper Alloy | Tin | |||
4,761 In Stock | 1 : ¥37.49000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Horizontal | PC Pin | Copper Alloy | Tin | |||
0 In Stock 144,000 Factory Check Lead Time | 1 : ¥54.18000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | Copper Alloy | Tin |