FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,471 In Stock | 1 : ¥3.45000 Tray | Tray | Obsolete | CIC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.217" (5.50mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA), Nylon, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 | |||
324 In Stock | 1 : ¥3.12000 Tray | Tray | Obsolete | CIC | Through Hole, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.157" (4.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA), Nylon, Glass Filled | Zero Insertion Force (ZIF) | 100V | -55°C ~ 85°C | UL94 V-0 |