Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,708 In Stock | 1 : ¥111.98000 Tube | Tube | Active | Instrumentation | 1 | Push-Pull | 25V/µs | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
2,368 In Stock | 1 : ¥111.98000 Cut Tape (CT) 1,000 : ¥70.90758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Push-Pull | 25V/µs | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
3,000 In Stock | 3,000 : ¥68.24187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Push-Pull | 25V/µs | 10 MHz | 5 nA | 70 µV | 4.1mA | 37 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |