Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,537 In Stock | 1 : ¥33.42000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.000" (76.20mm) | 1.13mm OD Coaxial Cable | Black | - | -40°C ~ 85°C | - | ||
1,600 In Stock | 1 : ¥33.42000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | 1.13mm OD Coaxial Cable | Black | - | -40°C ~ 85°C | - | ||
3,040 In Stock | 1 : ¥33.42000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 11.000" (279.40mm) | 1.13mm OD Coaxial Cable | Black | - | -40°C ~ 85°C | - | ||
548 In Stock | 1 : ¥30.70000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-SMA Plug | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 9.000" (228.60mm) | 1.13mm OD Coaxial Cable | Black | - | -40°C ~ 85°C | - | ||
646 In Stock | 1 : ¥36.01000 Bulk | - | Bulk | Active | U.FL (UMCC) to RP-SMA | RP-SMA Jack | Male | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 15.00" (381.00mm) | 1.13mm OD Coaxial Cable | Black | - | -40°C ~ 85°C | - |