Flat Ribbon Cables

Results: 2
Jacket Color
GrayMultiple
Operating Temperature
-10°C ~ 105°C105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
AWG28-20/F/300
AWG28-20/F/300
CBL RIBN 20COND 0.05 MULT
Assmann WSW Components
1,800
In Stock
3
Factory
300 : ¥13.59150
Spool
Spool
Active
Flat Cable
20
0.050" (1.27mm)
300.0' (91.44m)
28 AWG
7 Strands / 36 AWG
Unshielded
Multiple
0.035" (0.89mm)
1.000" (25.40mm)
Poly-Vinyl Chloride (PVC)
300 V
105°C
UL Style 2651
-
AWG28-20-G
AWG28-20/G/300
CBL RIBN 20COND 0.05 GRAY 300'
Assmann WSW Components
4
In Stock
1 : ¥1,822.35000
Spool
Spool
Active
Flat Cable
20
0.050" (1.27mm)
300.0' (91.44m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.000" (25.40mm)
Poly-Vinyl Chloride (PVC)
300 V
-10°C ~ 105°C
UL Style 2651
-
Showing
of 2

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).