Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,894.29000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | - | 1000.0' (304.8m) | White | - | Flame Retardant, Rip Cord | -10°C ~ 60°C | Alarm, Security, Sound | - | |||
6 In Stock | 1 : ¥1,894.29000 Bulk | Bulk | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | Solid | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.200" (5.08mm) | - | 1000.0' (304.8m) | Blue | - | Flame Retardant, Rip Cord | -10°C ~ 60°C | Alarm, Security, Sound | - |