LED COBs, Engines, Modules, Strips

Results: 2
Product Status
Not For New DesignsObsolete
Wavelength
660nm (650nm ~ 670nm)730nm (720nm ~ 740nm)
Voltage - Forward (Vf) (Typ)
1.9V2.1V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
XPEBAM-L1-0000-00901-SB01
XPEFAR-L1-0000-00601-SB01
LED MOD XLAMP RED STARBOARD
New Energy
269
In Stock
1 : ¥63.07000
Tray
Tray
ObsoleteLED ModuleRed-730nm (720nm ~ 740nm)Starboard-350mA25°C1.9V-1A-130°-19.89mm Dia--Domed
XPEBAM-L1-0000-00901-SB01
XPEPHR-L1-0000-00901-SB01
LED MOD XLAMP RED STARBOARD
New Energy
0
In Stock
250 : ¥115.92132
Tray
Tray
Not For New DesignsLED ModuleRed-660nm (650nm ~ 670nm)Starboard-350mA25°C2.1V-1A-130°-19.89mm Dia--Domed
Showing
of 2

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.