LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269 In Stock | 1 : ¥63.07000 Tray | Tray | Obsolete | LED Module | Red | - | 730nm (720nm ~ 740nm) | Starboard | - | 350mA | 25°C | 1.9V | - | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed | |||
0 In Stock | 250 : ¥115.92132 Tray | Tray | Not For New Designs | LED Module | Red | - | 660nm (650nm ~ 670nm) | Starboard | - | 350mA | 25°C | 2.1V | - | 1A | - | 130° | - | 19.89mm Dia | - | - | Domed |