Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
587 In Stock | 1 : ¥11.90000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 380 mA | 400mA | Unshielded | 3Ohm Max | - | 1.5MHz | - | -40°C ~ 125°C | 100 kHz | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
80 In Stock | 1 : ¥12.56000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 440 mA | 400mA | Unshielded | 3Ohm Max | - | 3.4MHz | - | -40°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.236" (6.00mm) |