Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥465.81000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 300 A | - | - | 3000:1 | 103Ohm | - | Chassis Mount | 1.909" L x 1.555" W (48.50mm x 39.50mm) | 2.835" (72.00mm) | Wire Leads with Connector | |||
64 In Stock | 1 : ¥170.17000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 30 A | - | - | 3000:1 | 492Ohm | - | Chassis Mount | 1.126" L x 0.728" W (28.60mm x 18.50mm) | 1.260" (32.00mm) | Wire Leads with Connector | |||
89 In Stock | 1 : ¥215.14000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 80 A | - | - | 3000:1 | 352Ohm | - | Chassis Mount | 1.201" L x 1.083" W (30.50mm x 27.50mm) | 1.634" (41.50mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥721.42000 Bulk | Bulk | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 600 A | - | - | 3000:1 | - | - | Chassis Mount | 1.575" L x 2.480" W (40.00mm x 63.00mm) | 3.661" (93.00mm) | Wire Leads with Connector | |||
0 In Stock Check Lead Time | 1 : ¥270.31000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Split Core) | 100 A | - | - | 3000:1 | 285Ohm | - | Chassis Mount | 1.378" L x 1.280" W (35.00mm x 32.50mm) | 1.870" (47.50mm) | Wire Leads with Connector |