AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,858 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.37450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 680Hz ~ 100kHz | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
454 In Stock | 1 : ¥13.63000 Tube | - | Tube | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 680Hz ~ 100kHz | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount |