Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,001 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.32942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.9 µH | ±20% | 6.5 A | 6.5A | Shielded | 14.5mOhm | - | 56MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7050 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.197" (5.00mm) | |||
9,876 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥7.00260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 850 mA | 125mA | Shielded | 300mOhm | 27 @ 1MHz | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,686 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥13.32377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 680 nH | ±20% | 5.5 A | 14A | Shielded | 19mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
855 In Stock | 1 : ¥19.54000 Cut Tape (CT) 300 : ¥15.84403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 250 nH | ±20% | 47.5 A | 88.5A | Shielded | 0.165mOhm | - | 300MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1390 | 0.551" L x 0.512" W (14.00mm x 13.00mm) | 0.374" (9.50mm) | |||
1,410 In Stock | 1 : ¥23.40000 Cut Tape (CT) 800 : ¥16.74706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.3 µH | ±20% | 8 A | 8A | Shielded | 14.1mOhm | - | 33MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
3,578 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,500 : ¥19.99797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.15 µH | ±20% | 8.5 A | 13A | Shielded | 8.6mOhm | - | 84MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7030 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.130" (3.30mm) |