Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.157" Dia x 0.098" H (4.00mm x 2.50mm) | 150°C (TA) | ||
214 In Stock | 1 : ¥6.97000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.315" Dia x 0.098" H (8.00mm x 2.50mm) | 150°C (TA) | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 80°C (TA) | ||
85 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) |