LY2-DC24 | |
|---|---|
DigiKey Part Number | Z789-ND |
Manufacturer | |
Manufacturer Product Number | LY2-DC24 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2-DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 650 Ohms |
Coil Current 36.9 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.59000 | ¥132.59 |
| 10 | ¥118.10600 | ¥1,181.06 |
| 25 | ¥112.78440 | ¥2,819.61 |
| 50 | ¥108.91500 | ¥5,445.75 |
| 100 | ¥105.17450 | ¥10,517.45 |
| 250 | ¥100.42300 | ¥25,105.75 |
| 500 | ¥96.96954 | ¥48,484.77 |