LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDGRN-00-0000-000000B01

DigiKey Part Number
XBDGRN-00-0000-000000B01TR-ND - Tape & Reel (TR)
XBDGRN-00-0000-000000B01CT-ND - Cut Tape (CT)
XBDGRN-00-0000-000000B01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBDGRN-00-0000-000000B01
Description
LED XLAMP XBD GREEN 528NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Green 528nm (520nm ~ 535nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
97lm (94lm ~ 100lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1010 (2525 Metric)
Color
Supplier Device Package
SMD
Wavelength
528nm (520nm ~ 535nm)
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Current - Test
350mA
Height - Seated (Max)
0.078" (1.97mm)
Voltage - Forward (Vf) (Typ)
2.97V
Thermal Resistance of Package
11°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBDGRN-00-0000-000000A01Cree LED755XBDGRN-00-0000-000000A01CT-ND¥11.41000Parametric Equivalent
XBDGRN-00-0000-000000C02Cree LED1,619XBDGRN-00-0000-000000C02CT-ND¥14.22000Parametric Equivalent
XBDGRN-00-0000-000000D01Cree LED1,032XBDGRN-00-0000-000000D01CT-ND¥15.22000Parametric Equivalent
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
10¥11.94200¥119.42
50¥11.60280¥580.14
100¥10.68480¥1,068.48
200¥9.71685¥1,943.37
500¥9.61636¥4,808.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.35270¥8,352.70
Manufacturers Standard Package