SRP7030-1R5FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6,350
Unit Price: ¥9.10000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ¥14.14000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 862
Unit Price: ¥2.56000
Datasheet

Similar


Pulse Electronics
In Stock: 1,390
Unit Price: ¥11.94543
Datasheet
1.5 µH Shielded Inductor 10 A 10mOhm Max Nonstandard Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-1R5FM

DigiKey Part Number
SRP7030-1R5FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP7030-1R5FM
Description
FIXED IND 1.5UH 10A 10 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 10 A 10mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-1R5FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Features
Flat Wire
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.256" W (7.60mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
12A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP7028A-1R5MBourns Inc.6,350SRP7028A-1R5MCT-ND¥9.10000Similar
B82477P2152M000TDK0495-77107-1-ND¥14.14000Similar
HPAL1V0630-1R5-REaton - Electronics Division862283-HPAL1V0630-1R5-RCT-ND¥2.56000Similar
PG0426.152NLPulse Electronics1,390553-3098-ND¥11.94543Similar
Obsolete
Marketplace Stock: 700 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

700In Stock
Ships from WEC