
PG0426.152NL | |
|---|---|
DigiKey Part Number | 553-3098-ND |
Manufacturer | |
Manufacturer Product Number | PG0426.152NL |
Description | FIXED IND 1.5UH 9A 11.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 9 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSBL0640-1R5M | CODACA | 955 | 4044-CSBL0640-1R5MCT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 140 | ¥11.94543 | ¥1,672.36 |
| 280 | ¥11.26343 | ¥3,153.76 |
| 420 | ¥10.88331 | ¥4,570.99 |
| 700 | ¥10.42291 | ¥7,296.04 |
| 980 | ¥10.13049 | ¥9,927.88 |
| 1,400 | ¥9.82984 | ¥13,761.78 |
| 3,500 | ¥9.30375 | ¥32,563.13 |

